PHP | USD

04025U120FAT2A 12pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
16,946 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 17.32000 ₱17.32
10 11.93100 ₱119.31
50 7.94780 ₱397.39
100 6.75460 ₱675.46
500 4.76674 ₱2,383.37
1,000 4.17114 ₱4,171.14
2,500 3.97235 ₱9,930.87
5,000 3.67455 ₱18,372.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-10136-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ₱3.47590
  • Digi-Reel®  : 478-10136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,946 - Immediate
  • Unit Price: Digi-Reel®

04025U120FAT2A

Datasheet
Digi-Key Part Number 478-10136-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 04025U120FAT2A
Copy  
Description CAP CER 12PF 50V NP0 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets U Series, Ultra Low
EDA / CAD Models 04025U120FAT2A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 12pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10136-1