PHP | USD

Price & Procurement
18,874 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 15.88000 ₱15.88
10 10.96900 ₱109.69
50 7.30300 ₱365.15
100 6.20620 ₱620.62
500 4.38186 ₱2,190.93
1,000 3.83437 ₱3,834.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-10426-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ₱3.37768
  • Digi-Reel®  : 478-10426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,874 - Immediate
  • Unit Price: Digi-Reel®

08051C163JAT2A

Datasheet
Digi-Key Part Number 478-10426-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 08051C163JAT2A
Copy  
Description CAP CER 0.016UF 100V X7R 0805
Copy  
Detailed Description

0.016µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.016µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10426-1