PHP | USD
Favorite

Price & Procurement
78,444 In Stock
Can ship immediately
 

Quantity
All prices are in PHP.
Price Break Unit Price Extended Price
1 14.21000 ₱14.21
10 14.05800 ₱140.58
25 12.70800 ₱317.70
50 12.11920 ₱605.96
100 11.72330 ₱1,172.33
250 10.94172 ₱2,735.43
500 9.96528 ₱4,982.64
1,000 8.98783 ₱8,987.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₱376.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TC33X-502ETR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 77,500 - Immediate
  • Unit Price: ₱7.46025
  • Cut Tape (CT)  : TC33X-502ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,444 - Immediate
  • Unit Price: ₱14.21000
  • Tape & Reel (TR)  : TC33X-2-502GTR-ND
  • Minimum Quantity: 9,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ₱6.39450

TC33X-2-502E

Datasheet
Digi-Key Part Number TC33X-502EDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC33X-2-502E
Copy  
Description TRIMMER 5K OHM 0.1W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

5 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy  
Documents & Media
Datasheets TC33 Series
Mfg CAD Models TC-33X-2.stp
PCN Assembly/Origin TC33,3306 Manufacturing Location Sep/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® TC33 - Open Frame
Packaging Digi-Reel® 
Part Status Active
Resistance 5 kOhms
Power (Watts) 0.1W, 1/10W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.150" x 0.142" Face x 0.047" H (3.80mm x 3.60mm x 1.20mm)
Base Part Number TC33X
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PVG3A501C01R00

TRIMMER 500 OHM 0.25W J LEAD TOP

Bourns Inc.

₱79.68000 Details

TC33X-2-103E

TRIMMER 10K OHM 0.1W J LEAD TOP

Bourns Inc.

₱14.21000 Details

TC33X-2-202E

TRIMMER 2K OHM 0.1W J LEAD TOP

Bourns Inc.

₱14.21000 Details

LM358DR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

₱19.29000 Details

MCP6232T-E/MS

IC OPAMP GP 2 CIRCUIT 8MSOP

Microchip Technology

₱19.79000 Details

MIC1555YM5-TR

IC OSC SINGLE TIMER 5MHZ SOT23-5

Microchip Technology

₱40.09000 Details
Additional Resources
Standard Package 1
Other Names TC33X-502EDKR