PHP | USD

CR1102H5.0F160 Tactile Switch SPST-NO Top Actuated Through Hole
Price & Procurement
4,370 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 5.77000 ₱5.77
10 5.58100 ₱55.81
25 5.29200 ₱132.30
100 4.81100 ₱481.10
250 4.52236 ₱1,130.59
500 4.13746 ₱2,068.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 2449-CR1102H5.0F160TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ₱3.49856

CR1102H5.0F160

Datasheet
Digi-Key Part Number 2449-CR1102H5.0F160CT-ND
Copy  
Manufacturer

CIT Relay and Switch

Copy  
Manufacturer Part Number CR1102H5.0F160
Copy  
Description AMMO-PACK THROUGH-HOLE TACTILE S
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets CR1102H Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CIT Relay and Switch
Series CR1102H
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel 0.25mm
Mechanical Life -
Base Part Number CR1102
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FSM2JRT

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

₱5.77000 Details

NHD-0420D3Z-FL-GBW-V3

LCD MOD 80DIG 20X4 TRANS YLW/GRN

Newhaven Display Intl

₱1,348.52000 Details

A000073

ARDUINO UNO SMD R3 ATMEGA328

Arduino

₱1,005.50000 Details

386

SENSOR HUMID/TEMP 5V DTL 5% MOD

Adafruit Industries LLC

₱240.55000 Details

PRT-12795

JUMPER WIRE M/M 6" 20PCS

SparkFun Electronics

₱93.81000 Details

PRT-14284

JUMPER M/M 4" 26AWG 30PCS

SparkFun Electronics

₱93.81000 Details
Additional Resources
Standard Package 1
Other Names 2449-CR1102H5.0F160CT