PHP | USD

CPDU24V0U-HF 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F
Price & Procurement
4,008 In Stock
Can ship immediately Factory Stock : 24,000
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 20.21000 ₱20.21
10 16.35700 ₱163.57
100 8.67420 ₱867.42
500 5.70584 ₱2,852.92
1,000 3.87959 ₱3,879.59
2,000 3.49952 ₱6,999.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 641-1679-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Factory Stock 
  • Unit Price: ₱3.49940
  • Digi-Reel®  : 641-1679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,008 - Immediate
    24,000 - Factory Stock 
  • Unit Price: Digi-Reel®

CPDU24V0U-HF

Datasheet
Digi-Key Part Number 641-1679-1-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number CPDU24V0U-HF
Copy  
Description TVS DIODE 24VWM 50V 0603/SOD523F
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F

Copy  
Customer Reference
Documents & Media
Datasheets CPDU24V0U-HF
Product Training Modules Surge Protection Diodes
Flat Chip Diodes
ESD and ESD Suppressors
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet CPDU24V0U-HF
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.5V
Voltage - Clamping (Max) @ Ipp 50V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 35pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package 0603/SOD-523F
Base Part Number CPDU24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMA6J33CA-TR

TVS DIODE 33VWM 60.8VC SMA

STMicroelectronics

₱27.42000 Details

C1Q 500

FUSE BRD MNT 500MA 125VAC 63VDC

Bel Fuse Inc.

₱13.47000 Details

RM2012B-102/102-PBVW10

RES ARRAY 2 RES 1K OHM 0805

Susumu

₱70.72000 Details

BK1608TS102-T

FERRITE BEAD 1 KOHM 0603 1LN

Taiyo Yuden

₱4.81000 Details

AYZ0202AGRLC

SWITCH SLIDE DPDT 100MA 12V

C&K

₱68.80000 Details

NCP15XH103F03RC

THERMISTOR NTC 10KOHM 3380K 0402

Murata Electronics

₱6.74000 Details
Additional Resources
Standard Package 1
Other Names 641-1679-1