PHP | USD

5990140007F Yellow 590nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Price & Procurement
16,515 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 19.24000 ₱19.24
10 10.34400 ₱103.44
100 4.80620 ₱480.62
500 4.43670 ₱2,218.35
1,000 3.47547 ₱3,475.47
2,000 3.40138 ₱6,802.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 350-4356-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ₱3.40150
  • Digi-Reel®  : 350-4356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,515 - Immediate
  • Unit Price: Digi-Reel®

5990140007F

Datasheet
Digi-Key Part Number 350-4356-1-ND
Copy  
Manufacturer

Dialight

Copy  
Manufacturer Part Number 5990140007F
Copy  
Description LED YELLOW 0805 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2.1V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 599 Series 0805
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 599
Packaging Cut Tape (CT) 
Part Status Active
Color Yellow
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 112mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.80mm
Base Part Number 5990140
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

5990110007F

LED RED 0805 SMD

Dialight

₱18.28000 Details

5990181007F

LED GREEN 0805 SMD

Dialight

₱32.71000 Details

5990191007F

LED BLUE 0805 SMD

Dialight

₱19.73000 Details

61200821721

CONN HEADER R/A 8POS 2.54MM

Würth Elektronik

₱52.44000 Details

5990130007F

LED ORANGE 0805 SMD

Dialight

₱14.91000 Details

SM0805UGC

LED GREEN CLEAR 0805 SMD

Bivar Inc.

₱34.16000 Details
Additional Resources
Standard Package 1
Other Names 350-4356-1