PHP | USD

D1213A-01T-7 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Price & Procurement
3,268 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 19.24000 ₱19.24
10 15.63600 ₱156.36
100 8.29420 ₱829.42
500 5.45760 ₱2,728.80
1,000 3.71121 ₱3,711.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : D1213A-01T-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ₱3.34717
  • Digi-Reel®  : D1213A-01T-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,268 - Immediate
  • Unit Price: Digi-Reel®

D1213A-01T-7

Datasheet
Digi-Key Part Number D1213A-01T-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number D1213A-01T-7
Copy  
Description TVS DIODE 3.3VWM 10VC SOD523
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523

Copy  
Customer Reference
Documents & Media
Datasheets D1213A-01T
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet D1213A-01T
EDA / CAD Models D1213A-01T-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Base Part Number D1213
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

₱221.31000 Details

PTVS5V0S1UR,115

TVS DIODE 5VWM 9.2VC CFP3

Nexperia USA Inc.

₱19.24000 Details

SMA6J12A

TVS DIODE 12VWM 19.9VC DO214AC

Littelfuse Inc.

₱18.76000 Details

APT2012LSECK/J3-PRV

LED RED CLEAR 2SMD

Kingbright

₱32.71000 Details
Additional Resources
Standard Package 1
Other Names D1213A-01T-7DICT