PHP | USD

D14V0H1U2LP1610-7 23.5V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2
Price & Procurement
13,176 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 23.57000 ₱23.57
10 17.46400 ₱174.64
100 9.90100 ₱990.10
500 6.55644 ₱3,278.22
1,000 5.02701 ₱5,027.01
2,000 4.37128 ₱8,742.55
5,000 3.93415 ₱19,670.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : D14V0H1U2LP1610-7DITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ₱3.49702

D14V0H1U2LP1610-7

Datasheet
Digi-Key Part Number D14V0H1U2LP1610-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number D14V0H1U2LP1610-7
Copy  
Description TVS DIODE 14VWM 23.5VC 2DFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

23.5V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2

Copy  
Customer Reference
Documents & Media
Datasheets D14V0H1U2LP1610
PCN Assembly/Origin Mult Dev Assembly Add 7/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 14V (Max)
Voltage - Breakdown (Min) 15V
Voltage - Clamping (Max) @ Ipp 23.5V
Current - Peak Pulse (10/1000µs) 50A (8/20µs)
Power - Peak Pulse 1120W (1.12kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 320pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-UDFN
Supplier Device Package U-DFN1610-2
Base Part Number D14V0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

APHHS1005CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

₱18.76000 Details

LTC4020EUHF#PBF

IC BATT CHG MULTI-CHEM 38QFN

Analog Devices Inc.

₱570.58000 Details

BAT54TW-7-F

DIODE ARRAY SCHOTTKY 30V SOT363

Diodes Incorporated

₱21.65000 Details
Additional Resources
Standard Package 1
Other Names D14V0H1U2LP1610-7DICT