PHP | USD

DRTR5V0U1LP-7B 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Price & Procurement
11,635 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 22.61000 ₱22.61
10 16.93500 ₱169.35
100 9.58830 ₱958.83
500 6.35052 ₱3,175.26
1,000 4.86873 ₱4,868.73
2,000 4.23368 ₱8,467.36
5,000 3.81031 ₱19,051.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DRTR5V0U1LP-7BDITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ₱3.38694
  • Digi-Reel®  : DRTR5V0U1LP-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,635 - Immediate
  • Unit Price: Digi-Reel®

DRTR5V0U1LP-7B

Datasheet
Digi-Key Part Number DRTR5V0U1LP-7BDICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DRTR5V0U1LP-7B
Copy  
Description TVS DIODE 5.5VWM 10VC DFN1006-2
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2

Copy  
Customer Reference
Documents & Media
Datasheets DRTR5V0U1LP
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet DRTR5V0U1LP
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V (Typ)
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 1pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package X1-DFN1006-2
Base Part Number DRTR5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL1014BF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

₱31.75000 Details

TPD1E10B06DPYR

TVS DIODE 5.5VWM 14VC 2X1SON

Texas Instruments

₱18.76000 Details

TPA0172PWP

IC AMP CLASS AB STER 2W 24HTSSOP

Texas Instruments

₱450.31000 Details

PCM5121PWR

IC DAC 16/24/32BIT 384K 28TSSOP

Texas Instruments

₱196.29000 Details

D5V0H1B2LP-7B

TVS DIODE 5.5VWM 12.5VC 2DFN

Diodes Incorporated

₱12.51000 Details

D5V0S1B2LP-7B

TVS DIODE 5.5VWM 11VC DFN1006-2

Diodes Incorporated

₱16.36000 Details
Additional Resources
Standard Package 1
Other Names DRTR5V0U1LP-7BDICT