PHP | USD

RC2-16V101MF1#-T58 100µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
6,158 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 14.91000 ₱14.91
10 10.34400 ₱103.44
50 6.90860 ₱345.43
100 5.86940 ₱586.94
500 4.14324 ₱2,071.62
1,000 3.62509 ₱3,625.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 604-1258-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ₱3.45238

RC2-16V101MF1#-T58

Datasheet
Digi-Key Part Number 604-1258-1-ND
Copy  
Manufacturer

Elna America

Copy  
Manufacturer Part Number RC2-16V101MF1#-T58
Copy  
Description CAP ALUM 100UF 20% 16V RADIAL
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

100µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets RC2 Series
Environmental Information Elna RoHS3 Cert
HTML Datasheet RC2 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Elna America
Series RC2
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 120mA @ 120Hz
Ripple Current @ High Frequency 144mA @ 100kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 604-1258-1