Add To Favorites
EPC2019 N-Channel 200V 8.5A (Ta) Surface Mount Die
Price & Procurement
 

Quantity
All prices are in PHP.
Price Break Unit Price Extended Price
1 175.89000 ₱175.89
10 157.94100 ₱1,579.41
25 149.29960 ₱3,732.49
100 129.39470 ₱12,939.47
250 122.75904 ₱30,689.76
500 110.15140 ₱55,075.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₱376.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 917-1087-6-ND
Copy   917-1087-6-ND
Quantity Available 10,904
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EPC2019

Copy   EPC2019
Description GAN TRANS 200V 8.5A BUMPED DIE
Copy   GAN TRANS 200V 8.5A BUMPED DIE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 200V 8.5A (Ta) Surface Mount Die

Copy   N-Channel 200V 8.5A (Ta)  Surface Mount Die
Product Attributes Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 8.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 50mOhm @ 7A, 5V
Vgs(th) (Max) @ Id 2.5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 270pF @ 100V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EPC9053 - EPC | 917-1116-ND DigiKey Electronics
  • EPC9053
  • EPC
  • BOARD DEV EPC2019 EGAN FET
  • Unit Price ₱7,349.94000
  • 917-1116-ND
You May Also Be Interested In
  • LMG1020YFFR - Texas Instruments | 296-50208-1-ND DigiKey Electronics
  • LMG1020YFFR
  • Texas Instruments
  • LMG1020YFFR BEARCAT 6-PIN WCSP
  • Unit Price ₱219.86000
  • 296-50208-1-ND
  • LMG1020EVM-006 - Texas Instruments | 296-50207-ND DigiKey Electronics
  • LMG1020EVM-006
  • Texas Instruments
  • LMG1020EVM-006
  • Unit Price ₱7,910.83000
  • 296-50207-ND
  • EPC2010C - EPC | 917-1085-1-ND DigiKey Electronics
  • EPC2010C
  • EPC
  • GANFET TRANS 200V 22A BUMPED DIE
  • Unit Price ₱313.94000
  • 917-1085-1-ND
  • EPC2016C - EPC | 917-1080-1-ND DigiKey Electronics
  • EPC2016C
  • EPC
  • GANFET TRANS 100V 18A BUMPED DIE
  • Unit Price ₱116.58000
  • 917-1080-1-ND
  • LMG1020YFFT - Texas Instruments | 296-50209-1-ND DigiKey Electronics
  • LMG1020YFFT
  • Texas Instruments
  • LMG1020YFFR BEARCAT 6-PIN WCSP
  • Unit Price ₱253.09000
  • 296-50209-1-ND
Additional Resources
Standard Package ? 1
Other Names 917-1087-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 917-1087-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ₱90.19332
  • Cut Tape (CT) ? : 917-1087-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,904 - Immediate
  • Unit Price: ₱175.89000

03:05:52 8/19/2019