PHP | USD

19-113Z/T1D-CP2Q2HY/3T White LED Indication - Discrete 2.925V 0603 (1608 Metric)
Price & Procurement
41,825 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 15.40000 ₱15.40
10 12.12400 ₱121.24
100 5.45570 ₱545.57
500 4.92646 ₱2,463.23
1,000 4.04653 ₱4,046.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1080-1573-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: ₱3.51877
  • Digi-Reel®  : 1080-1573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,825 - Immediate
  • Unit Price: Digi-Reel®

19-113Z/T1D-CP2Q2HY/3T

Datasheet
Digi-Key Part Number 1080-1573-1-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number 19-113Z/T1D-CP2Q2HY/3T
Copy  
Description LED WHITE DIFFUSED 2SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White LED Indication - Discrete 2.925V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 19-113Z/T1D-CP2Q2HY/3T
PCN Design/Specification Mult Dev MSL Update 20/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating -
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.925V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 2-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.70mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

19-213/T3D-CS1T1B2/3T

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

₱18.28000 Details

IN-S63AT5UW

LED WHITE CLEAR 0603 SMD

Inolux

₱16.36000 Details

19-213SUBC/S400-A5/S208-2/TR8

LED BLUE CLEAR 2SMD

Everlight Electronics Co Ltd

₱16.36000 Details

19-213SDRC/S259/TR8

LED RED CLEAR 2SMD

Everlight Electronics Co Ltd

₱16.36000 Details

BAT54C,215

DIODE ARRAY SCHOTTKY 30V SOT23

Nexperia USA Inc.

₱7.22000 Details

19-213AUTD/S3485/TR8

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

₱18.28000 Details
Additional Resources
Standard Package 1
Other Names 1080-1573-1