PHP | USD

IN-S63ASR Red 622nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Price & Procurement
13,146 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 19.24000 ₱19.24
10 10.34400 ₱103.44
100 4.80620 ₱480.62
500 4.43670 ₱2,218.35
1,000 3.47547 ₱3,475.47
2,000 3.40138 ₱6,802.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-1033-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ₱3.40150
  • Digi-Reel®  : 1830-1033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,146 - Immediate
  • Unit Price: Digi-Reel®

IN-S63ASR

Datasheet
Digi-Key Part Number 1830-1033-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S63ASR
Copy  
Description LED RED CLEAR 0603 SMD R/A
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Red 622nm LED Indication - Discrete 2.2V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets IN-S63AS Series
EDA / CAD Models IN-S63ASR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S63AS
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 150mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 622nm
Wavelength - Peak 630nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 0603
Size / Dimension 1.70mm L x 1.10mm W
Height (Max) 0.60mm
Base Part Number IN-S63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S63ASG

LED GREEN CLEAR 0603 SMD R/A

Inolux

₱19.73000 Details

IN-S63AS5B

LED BLUE CLEAR 0603 SMD R/A

Inolux

₱19.24000 Details

IN-S63AS5A

LED AMBER CLEAR 0603 SMD R/A

Inolux

₱19.24000 Details

SBRT3U60SAF-13

DIODE SBR SMAF

Diodes Incorporated

₱26.94000 Details

1053141106

CONN HEADER R/A 6POS 2.5MM

Molex

₱71.68000 Details

IN-S63AS5UW

LED WHITE CLEAR 0603 SMD R/A

Inolux

₱17.32000 Details
Additional Resources
Standard Package 1
Other Names 1830-1033-1