PHP | USD

Price & Procurement
22,620 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 15.40000 ₱15.40
10 12.31600 ₱123.16
100 5.53270 ₱553.27
500 4.99766 ₱2,498.83
1,000 4.10523 ₱4,105.23
2,000 3.56976 ₱7,139.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-1070-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ₱3.56976
  • Digi-Reel®  : 1830-1070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,620 - Immediate
  • Unit Price: Digi-Reel®

IN-S63BT5UW

Datasheet
Digi-Key Part Number 1830-1070-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S63BT5UW
Copy  
Description LED WHITE CLEAR 0603 SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

White LED Indication - Discrete 3V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IN-S63BT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S63BT
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 450mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3V
Current - Test 5mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.60mm
Base Part Number IN-S63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S63AT5UW

LED WHITE CLEAR 0603 SMD

Inolux

₱16.36000 Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

₱6.74000 Details

IN-S63BT5B

LED BLUE CLEAR 0603 SMD

Inolux

₱16.36000 Details

19-113Z/T1D-CP2Q2HY/3T

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

₱15.40000 Details

CL-194S-WS-SD-T

LED WHITE SMD

Citizen

₱21.65000 Details

19-213/T3D-CS1T1B2/3T

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

₱18.28000 Details
Additional Resources
Standard Package 1
Other Names 1830-1070-1