PHP | USD

IN-S85AT5UW White LED Indication - Discrete 3V 0805 (2012 Metric)
Price & Procurement
20,850 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 15.40000 ₱15.40
10 11.97900 ₱119.79
100 5.37390 ₱537.39
500 4.85526 ₱2,427.63
1,000 3.98784 ₱3,987.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-1080-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ₱3.46777
  • Digi-Reel®  : 1830-1080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,850 - Immediate
  • Unit Price: Digi-Reel®

IN-S85AT5UW

Datasheet
Digi-Key Part Number 1830-1080-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S85AT5UW
Copy  
Description LED WHITE CLEAR 0805 SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

White LED Indication - Discrete 3V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IN-S85AT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S85AT
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 180mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3V
Current - Test 5mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.10mm
Base Part Number IN-S85
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

150080BS75000

LED BLUE CLEAR 0805 SMD

Würth Elektronik

₱8.66000 Details

QBLP631-IW

LED WHITE 0805 SMD

QT Brightek (QTB)

₱22.13000 Details

IN-S85AT5B

LED BLUE CLEAR 0805 SMD

Inolux

₱17.80000 Details

19-113Z/T1D-CP2Q2HY/3T

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

₱15.40000 Details

MSLPT5252BG3MTR

TACT MINI GW 5.2X5.2X1.5 160GF

TE Connectivity ALCOSWITCH Switches

₱20.69000 Details

TCAN1051GDRQ1

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

₱64.47000 Details
Additional Resources
Standard Package 1
Other Names 1830-1080-1