PHP | USD

Photo Not Available
DR-PC24-1-7000 Pin Contact Crimp
Price & Procurement
10,512 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 8.66000 ₱8.66
10 8.13100 ₱81.31
25 6.92800 ₱173.20
50 6.07140 ₱303.57
100 5.63370 ₱563.37
250 4.98420 ₱1,246.05
500 4.76770 ₱2,383.85
1,000 3.90076 ₱3,900.76
2,500 3.57573 ₱8,939.32

Submit a request for quotation on quantities greater than those displayed.

DR-PC24-1-7000

Digi-Key Part Number 670-2994-1-ND
Copy  
Manufacturer

JAE Electronics

Copy  
Manufacturer Part Number DR-PC24-1-7000
Copy  
Description CONN PIN CRIMP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pin Contact Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series DR
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge -
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

DR-12-2PC-F0

CONN PLUG 12POS HOUSING 2.54MM

JAE Electronics

₱66.87000 Details

DRA-20PC-F0

CONN RCPT 20POS HOUSING 2.54MM

JAE Electronics

₱122.68000 Details

DR-20-4PC-F0

CONN PLUG 20POS HOUSING 2.54MM

JAE Electronics

₱47.43646 Details

DR-12-2PC-F0-1

CONN PLUG 12POS HOUSING 2.54MM

JAE Electronics

₱53.01678 Details

DRA-26PC-F0R

CONN RCPT 26POS HOUSING 2.54MM

JAE Electronics

₱228.04142 Details
You May Also Be Interested In

DR-12-2PC-F0

CONN PLUG 12POS HOUSING 2.54MM

JAE Electronics

₱66.87000 Details

DR-SC24-1-7000

CONN SOCKET 24-28AWG CRIMP GOLD

JAE Electronics

₱12.03000 Details

DR-20-4PC-F0

CONN PLUG 20POS HOUSING 2.54MM

JAE Electronics

₱47.43646 Details
Additional Resources
Standard Package 1
Other Names 670-2994-1