PHP | USD

201R07S100GV4T 10pF ±2% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
26,235 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 15.40000 ₱15.40
10 10.58400 ₱105.84
50 7.40900 ₱370.45
100 6.35050 ₱635.05
500 4.76290 ₱2,381.45
1,000 4.02200 ₱4,022.00
2,500 3.81031 ₱9,525.78
5,000 3.59863 ₱17,993.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 712-1690-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ₱3.38694
  • Digi-Reel®  : 712-1690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,235 - Immediate
  • Unit Price: Digi-Reel®

201R07S100GV4T

Datasheet
Digi-Key Part Number 712-1690-1-ND
Copy  
Manufacturer

Johanson Technology Inc.

Copy  
Manufacturer Part Number 201R07S100GV4T
Copy  
Description CAP CER 10PF 200V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10pF ±2% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
HTML Datasheet MLCC High-Q Caps Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series S
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10pF
Tolerance ±2%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 712-1690-1