PHP | USD
Favorite

C0603C392F5GAC7867 3900pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
3,634 In Stock
Can ship immediately
 

Quantity
All prices are in PHP.
Price Break Unit Price Extended Price
1 79.82000 ₱79.82
10 62.99100 ₱629.91
100 47.26090 ₱4,726.09
500 35.70798 ₱17,853.99
1,000 31.50656 ₱31,506.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17591-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 3,634 - Immediate
  • Unit Price: ₱24.65740
  • Digi-Reel®  : 399-17591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,634 - Immediate
  • Unit Price: Digi-Reel®

C0603C392F5GAC7867

Datasheet
Digi-Key Part Number 399-17591-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C392F5GAC7867
Copy  
Description CAP CER SMD 0603 3900PF 1% COG 5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3900pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0603C392F5GAC7867.stp
EDA / CAD Models C0603C392F5GAC7867 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3900pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17591-1