PHP | USD

Price & Procurement
3,884 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 14.91000 ₱14.91
10 10.24700 ₱102.47
50 6.84120 ₱342.06
100 5.81170 ₱581.17
500 4.10282 ₱2,051.41
1,000 3.58997 ₱3,589.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C0805C105J4REC7800

Datasheet
Digi-Key Part Number 399-C0805C105J4REC7800CT-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805C105J4REC7800
Copy  
Description CAP CER 0805 1UF 16V X7R 5%
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

1µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number C0805C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0805C105J4REC7800CT