PHP | USD
Favorite

C1210C272KGRAC7800 2700pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
9,159 In Stock
Can ship immediately
 

Quantity
All prices are in PHP.
Price Break Unit Price Extended Price
1 75.75000 ₱75.75
10 59.78800 ₱597.88
100 44.83070 ₱4,483.07
500 33.87062 ₱16,935.31
1,000 29.88629 ₱29,886.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-15162-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ₱24.25526
  • Digi-Reel®  : 399-15162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,159 - Immediate
  • Unit Price: Digi-Reel®

C1210C272KGRAC7800

Datasheet
Digi-Key Part Number 399-15162-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C272KGRAC7800
Copy  
Description CAP CER 2700PF 2KV X7R 1210
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2700pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets High Voltage X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1210C272KGRAC7800.stp
EDA / CAD Models C1210C272KGRAC7800 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2700pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15162-1