PHP | USD
Favorite

C1210C274KARACAUTO 0.27µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
3,610 In Stock
Can ship immediately
 

Quantity
All prices are in PHP.
Price Break Unit Price Extended Price
1 62.11000 ₱62.11
10 49.19900 ₱491.99
50 42.63940 ₱2,131.97
100 36.89950 ₱3,689.95
500 27.87960 ₱13,939.80
1,000 24.59915 ₱24,599.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17952-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ₱22.95942
  • Digi-Reel®  : 399-17952-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,610 - Immediate
  • Unit Price: Digi-Reel®

C1210C274KARACAUTO

Datasheet
Digi-Key Part Number 399-17952-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C274KARACAUTO
Copy  
Description CAP CER 0.27UF 250V X7R 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.27µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.27µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17952-1