PHP | USD
Favorite

C1808C101KGRACTU 100pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
3,071 In Stock
Can ship immediately
 

Quantity
All prices are in PHP.
Price Break Unit Price Extended Price
1 77.79000 ₱77.79
10 61.61800 ₱616.18
100 46.20340 ₱4,620.34
500 34.90878 ₱17,454.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-7244-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ₱24.34982
  • Digi-Reel®  : 399-7244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,071 - Immediate
  • Unit Price: Digi-Reel®

C1808C101KGRACTU

Datasheet
Digi-Key Part Number 399-7244-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1808C101KGRACTU
Copy  
Description CAP CER 100PF 2KV X7R 1808
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Documents & Media
Datasheets High Voltage X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1808C101KGRACTU.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7244-1