Add To Favorites
Price & Procurement
 

Quantity
All prices are in PHP.
Price Break Unit Price Extended Price
1 26.66000 ₱26.66
10 18.76900 ₱187.69
25 15.41200 ₱385.30
100 12.33290 ₱1,233.29
250 8.96916 ₱2,242.29
500 7.28784 ₱3,643.92
1,000 5.60598 ₱5,605.98
2,500 5.04523 ₱12,613.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₱376.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SMAJ5.0ALFDKR-ND
Copy   SMAJ5.0ALFDKR-ND
Quantity Available 89,111
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMAJ5.0A

Copy   SMAJ5.0A
Description TVS DIODE 5V 9.2V DO214AC
Copy   TVS DIODE 5V 9.2V DO214AC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy   9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 43.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • 4879768 - Littelfuse Inc. | SMAJ-A-KIT-ND DigiKey Electronics
  • 4879768
  • Littelfuse Inc.
  • KIT TVS DIODE 400W UNI-DIR SMA
  • Unit Price ₱2,642.23000
  • SMAJ-A-KIT-ND
You May Also Be Interested In
  • SMAJ5.0A - Bourns Inc. | SMAJ5.0ABCT-ND DigiKey Electronics
  • SMAJ5.0A
  • Bourns Inc.
  • TVS DIODE 5V 9.2V SMA
  • Unit Price ₱28.75000
  • SMAJ5.0ABCT-ND
  • SMAJ12A - Littelfuse Inc. | SMAJ12ALFCT-ND DigiKey Electronics
  • SMAJ12A
  • Littelfuse Inc.
  • TVS DIODE 12V 19.9V DO214AC
  • Unit Price ₱28.75000
  • SMAJ12ALFCT-ND
  • SMAJ15A - Littelfuse Inc. | SMAJ15ALFCT-ND DigiKey Electronics
  • SMAJ15A
  • Littelfuse Inc.
  • TVS DIODE 15V 24.4V DO214AC
  • Unit Price ₱21.96000
  • SMAJ15ALFCT-ND
  • TLMG1100-GS08 - Vishay Semiconductor Opto Division | 751-1165-1-ND DigiKey Electronics
  • TLMG1100-GS08
  • Vishay Semiconductor Opto Division
  • LED GREEN 0603 SMD
  • Unit Price ₱27.19000
  • 751-1165-1-ND
Additional Resources
Standard Package ? 1
Other Names SMAJ5.0ALFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ5.0ALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 85,000 - Immediate
  • Unit Price: ₱4.41536
  • Cut Tape (CT) ? : SMAJ5.0ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 89,111 - Immediate
  • Unit Price: ₱26.66000

12:35:01 6/24/2019