PHP | USD

0008700001 Socket Contact Tin 18-24 AWG Crimp
Price & Procurement
59,827 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 8.66000 ₱8.66
10 7.07200 ₱70.72
100 5.07560 ₱507.56
1,000 3.97389 ₱3,973.89
2,500 3.64289 ₱9,107.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM2323TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: ₱3.56852

0008700001

Datasheet
Digi-Key Part Number WM2323CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0008700001
Copy  
Description CONN SOCKET 18-24AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Socket Contact Tin 18-24 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 0008700001 Drawing
Environmental Information 0008700001 RoHS Cert of Compliance
PCN Assembly/Origin Multiple Devices Approved Supplier 22/may/2019
HTML Datasheet 0008700001 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 5005
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness 35.4µin (0.90µm)
Base Part Number 000870
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0015311032

CONN HSNG FEMALE PLUG 3POS

Molex

₱27.42000 Details

0015311042

CONN HSNG FEMALE PLUG 4POS

Molex

₱34.64000 Details

0015311092

CONN HSNG FEMALE PLUG 9POS

Molex

₱47.15000 Details

0015311062

CONN HSNG FEMALE PLUG 6POS

Molex

₱35.12000 Details

0015311122

CONN RECPT 12POS WIRE-WIRE

Molex

₱57.73000 Details

0015311022

CONN HSNG FEMALE PLUG 2POS

Molex

₱22.13000 Details
Tooling

0638936000

TOOL PRESS APPLICATOR 18-24AWG

Molex

₱190,948.59000 Details
You May Also Be Interested In

0008700002

CONN PIN 18-24AWG CRIMP TIN

Molex

₱8.66000 Details

0015311022

CONN HSNG FEMALE PLUG 2POS

Molex

₱22.13000 Details

0015311032

CONN HSNG FEMALE PLUG 3POS

Molex

₱27.42000 Details

0015311042

CONN HSNG FEMALE PLUG 4POS

Molex

₱34.64000 Details

0015311092

CONN HSNG FEMALE PLUG 9POS

Molex

₱47.15000 Details

0015311041

CONN HSNG MALE PLUG 4POS

Molex

₱29.83000 Details
Additional Resources
Standard Package 1
Other Names WM2323CT