PHP | USD

Price & Procurement
11,969 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 8.18000 ₱8.18
10 6.73500 ₱67.35
100 4.82540 ₱482.54
1,000 3.77567 ₱3,775.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM12857TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ₱3.49567
  • Bag  : WM17430-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,617 - Immediate
  • Unit Price: ₱12.03000

0194170011

Datasheet
Digi-Key Part Number WM12857CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0194170011
Copy  
Description CONN PIN 14-16AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Blade Contact Tin 14-16 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series MX150L 19417
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Blade
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Finish Thickness 74.8µin (1.90µm)
Base Part Number 019417
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0194190007

CONN PLUG 2POS 14-16AWG SINGLE

Molex

₱140.96000 Details

0194190004

CONN PLUG 4POS 14-16AWG DUAL

Molex

₱184.74000 Details

0194190018

CONN PLUG 12POS 14-16AWG

Molex

₱418.08000 Details

0194190020

CONN PLUG HSG 16POS 5.84MM

Molex

₱498.42000 Details

0194290040

CONN PLUG 16POS 14-22AWG REAR MT

Molex

₱291.55000 Details

0194290039

CONN PLUG HSG 12POS 5.84MM

Molex

₱254.98000 Details
Tooling

0638131500

TOOL EXTRACTION

Molex

₱1,363.44000 Details

0640160035

TOOL HAND CRIMPER 14-22AWG SIDE

Molex

₱3,122.34000 Details

0638114400

TOOL HAND CRIMPER 14-22AWG SIDE

Molex

₱20,663.25000 Details
You May Also Be Interested In

0194200001

CONN SOCKET 14-16AWG CRIMP TIN

Molex

₱7.70000 Details

0194170024

CONN PIN 18-22AWG CRIMP TIN

Molex

₱8.66000 Details

0194200002

CONN SOCKET 18-22AWG CRIMP TIN

Molex

₱8.66000 Details

0194190007

CONN PLUG 2POS 14-16AWG SINGLE

Molex

₱140.96000 Details

0194180007

CONN 2 WAY RCPT 16-14AWG MX150L

Molex

₱166.46000 Details

0194200009

CONN SOCKET 14-16AWG CRIMP TIN

Molex

₱12.03000 Details
Additional Resources
Standard Package 1
Other Names WM12857CT