PHP | USD

0431784002 Blade Contact 18-20 AWG Crimp Male Blade Tin
Price & Procurement
21,714 In Stock
Can ship immediately Factory Stock : 54,000
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 9.14000 ₱9.14
10 7.12000 ₱71.20
100 5.13330 ₱513.33
1,000 4.01815 ₱4,018.15
2,500 3.68330 ₱9,208.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM20145TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 18,000 - Immediate
    54,000 - Factory Stock 
  • Unit Price: ₱3.50321

0431784002

Datasheet
Digi-Key Part Number WM20145CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0431784002
Copy  
Description TERM BLADE MALE 18-20AWG TIN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Blade Contact 18-20 AWG Crimp Male Blade Tin

Copy  
Customer Reference
Documents & Media
Datasheets 0431784001,2 Drawing
Environmental Information 431784002 RoHS Cert of Compliance
Featured Product Application Tooling
Power Connectors
PCN Other Multiple Devices Shipping Location 20/Mar/2020
HTML Datasheet 0431784001,2 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Sabre 43178
Packaging Cut Tape (CT) 
Part Status Active
Contact Type Male Blade
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness 20.0µin (0.51µm)
Type Stamped
Base Part Number 043178
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0433745001

SABRE TERM FEM NONTPA 2X20 AWG

Molex

₱2.94535 Details
For Use With

0436801002

CONN HSG PLUG 2POS 7.50MM NAT

Molex

₱38.49000 Details

0436801003

CONN HSG PLUG 3POS 7.50MM NAT

Molex

₱42.34000 Details

0436801006

CONN HSG PLUG 6POS 7.50MM NAT

Molex

₱60.14000 Details

0436801004

CONN HSG PLUG 4POS 7.50MM NAT

Molex

₱25.52659 Details

0436801005

CONN HSG PLUG 5POS 7.50MM NAT

Molex

₱37.13631 Details
Tooling

0638130600

HAND TOOL SUPER SABRE SERIES

Molex

₱1,558.76000 Details

0638233300

TOOL HAND CRIMPER 18-20AWG SIDE

Molex

₱19,776.86600 Details
You May Also Be Interested In

0431782002

TERM BLADE MALE 14-16AWG TIN

Molex

₱7.70000 Details

0436802002

CONN HSG PLUG 2POS 7.50MM BLACK

Molex

₱43.30000 Details

0433753001

TERM BLADE FEMALE 18-20AWG TIN

Molex

₱9.14000 Details

0436802003

CONN HSG PLUG 3POS 7.50MM BLACK

Molex

₱48.11000 Details

0444412003

CONN HSG RCPT 3POS 7.50MM BLACK

Molex

₱39.93000 Details

0436802004

CONN HSG PLUG 4POS 7.50MM BLACK

Molex

₱59.18000 Details
Additional Resources
Standard Package 1
Other Names WM20145CT