PHP | USD

BLM18EG121SH1D 120 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric)
Price & Procurement
21,147 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 11.07000 ₱11.07
10 8.70800 ₱87.08
25 7.23560 ₱180.89
50 6.23500 ₱311.75
100 5.60960 ₱560.96
250 4.73404 ₱1,183.51
500 4.23656 ₱2,118.28
1,000 3.61354 ₱3,613.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17712-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ₱3.48894
  • Digi-Reel®  : 490-17712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,147 - Immediate
  • Unit Price: Digi-Reel®

BLM18EG121SH1D

Datasheet
Digi-Key Part Number 490-17712-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM18EG121SH1D
Copy  
Description FERRITE BEAD 120 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Cut Tape (CT) 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number BLM18EG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PAM2306AYPKE

IC REG BUCK 1.8V/3.3V DL 12WDFN

Diodes Incorporated

₱36.56000 Details
Additional Resources
Standard Package 1
Other Names 490-17712-1