PHP | USD
Favorite

Price & Procurement
7,512 In Stock
Can ship immediately
 

Quantity
All prices are in PHP.
Price Break Unit Price Extended Price
1 74.23000 ₱74.23
10 58.77100 ₱587.71
100 44.06300 ₱4,406.30
500 33.29206 ₱16,646.03
1,000 29.37535 ₱29,375.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-3490-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ₱23.84040
  • Digi-Reel®  : 490-3490-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,512 - Immediate
  • Unit Price: Digi-Reel®

GA342QR7GD152KW01L

Datasheet
Digi-Key Part Number 490-3490-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA342QR7GD152KW01L
Copy  
Description CAP CER 1500PF 250VAC X7R 1808
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1500pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings Y3
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3490-1