PHP | USD

Price & Procurement
8,394 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 9.62000 ₱9.62
10 8.46700 ₱84.67
25 7.54360 ₱188.59
50 6.40820 ₱320.41
100 5.65290 ₱565.29
250 5.18240 ₱1,295.60
500 4.71094 ₱2,355.47
1,000 3.95705 ₱3,957.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6574-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ₱3.39164
  • Digi-Reel®  : 490-6574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,394 - Immediate
  • Unit Price: Digi-Reel®

LQG18HN10NJ00D

Datasheet
Digi-Key Part Number 490-6574-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQG18HN10NJ00D
Copy  
Description FIXED IND 10NH 400MA 300MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10nH Unshielded Multilayer Inductor 400mA 300mOhm Max 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LQG18Hyyyy00D Ref Sheet
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
HTML Datasheet LQG18HN10NJ00x Datasheet
EDA / CAD Models LQG18HN10NJ00D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQG18
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Air
Inductance 10nH
Tolerance ±5%
Current Rating (Amps) 400mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 300mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 3.5GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
Base Part Number LQG18HN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6574-1