PHP | USD

Price & Procurement
18,566 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 9.62000 ₱9.62
10 8.75600 ₱87.56
25 7.79400 ₱194.85
50 6.62960 ₱331.48
100 5.85020 ₱585.02
250 5.36136 ₱1,340.34
500 4.87450 ₱2,437.25
1,000 4.09464 ₱4,094.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-1110-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ₱3.50987
  • Digi-Reel®  : 490-1110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,566 - Immediate
  • Unit Price: Digi-Reel®

LQM18NN47NM00D

Datasheet
Digi-Key Part Number 490-1110-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQM18NN47NM00D
Copy  
Description FIXED IND 47NH 50MA 300 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47nH Shielded Multilayer Inductor 50mA 300mOhm Max 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LQM18Nyyyy00D Spec
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
HTML Datasheet LQM18Nyyyy00D Spec
EDA / CAD Models LQM18NN47NM00D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM18
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 47nH
Tolerance ±20%
Current Rating (Amps) 50mA
Current - Saturation (Isat) -
Shielding Shielded
DC Resistance (DCR) 300mOhm Max
Q @ Freq 10 @ 50MHz
Frequency - Self Resonant 260MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
Base Part Number LQM18NN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1110-1