PHP | USD

LQW15AN3N0C80D 3nH Unshielded Wirewound Inductor 1.35A 63mOhm Max 0402 (1005 Metric)
Price & Procurement
38,918 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 10.58000 ₱10.58
10 9.43000 ₱94.30
25 8.37120 ₱209.28
50 7.12020 ₱356.01
100 6.27840 ₱627.84
250 5.75588 ₱1,438.97
500 5.23244 ₱2,616.22
1,000 4.39485 ₱4,394.85
2,500 3.76701 ₱9,417.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16883-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ₱3.51588
  • Digi-Reel®  : 490-16883-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,918 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN3N0C80D

Datasheet
Digi-Key Part Number 490-16883-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW15AN3N0C80D
Copy  
Description FIXED IND 3NH 1.35A 63 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3nH Unshielded Wirewound Inductor 1.35A 63mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 3nH
Tolerance ±0.2nH
Current Rating (Amps) 1.35A
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 63mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 12.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16883-1