PHP | USD

Price & Procurement
12,186 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 9.62000 ₱9.62
10 8.46700 ₱84.67
25 7.50520 ₱187.63
50 6.37940 ₱318.97
100 5.62890 ₱562.89
250 5.15932 ₱1,289.83
500 4.69072 ₱2,345.36
1,000 3.94021 ₱3,940.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17907-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ₱3.54619
  • Digi-Reel®  : 490-17907-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,186 - Immediate
  • Unit Price: Digi-Reel®

LQW18ANR33J80D

Datasheet
Digi-Key Part Number 490-17907-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW18ANR33J80D
Copy  
Description FIXED IND 330NH 190MA 3.84OHM SM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

330nH Unshielded Wirewound Inductor 190mA 3.84Ohm Max 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW18
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 330nH
Tolerance ±5%
Current Rating (Amps) 190mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 3.84Ohm Max
Q @ Freq 25 @ 100MHz
Frequency - Self Resonant 1.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number LQW18AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17907-1