PHP | USD

Price & Procurement
4,086 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 15.40000 ₱15.40
10 10.53600 ₱105.36
50 7.01440 ₱350.72
100 5.96080 ₱596.08
500 4.20962 ₱2,104.81
1,000 3.68330 ₱3,683.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 493-11422-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ₱3.50770

UPJ2A010MDD1TD

Datasheet
Digi-Key Part Number 493-11422-1-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UPJ2A010MDD1TD
Copy  
Description CAP ALUM 1UF 20% 100V RADIAL
Copy  
Detailed Description

1µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UPJ
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 13mA @ 120Hz
Ripple Current @ High Frequency 27mA @ 10kHz
Impedance 17 Ohms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-11422-1