PHP | USD

Price & Procurement
4,663 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 17.80000 ₱17.80
10 12.26800 ₱122.68
50 8.18840 ₱409.42
100 6.96150 ₱696.15
500 4.91300 ₱2,456.50
1,000 4.29911 ₱4,299.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 493-12702-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ₱4.09416

UVP1H2R2MDD1TD

Datasheet
Digi-Key Part Number 493-12702-1-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UVP1H2R2MDD1TD
Copy  
Description CAP ALUM 2.2UF 20% 50V RADIAL
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets UVP Series
Miniature Type Taping Spec
HTML Datasheet Miniature Type Taping Spec
EDA / CAD Models UVP1H2R2MDD1TD by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UVP
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 25mA @ 120Hz
Ripple Current @ High Frequency 50mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-12702-1