PHP | USD

Price & Procurement
20,566 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 18.76000 ₱18.76
10 13.85600 ₱138.56
25 12.14280 ₱303.57
100 7.85640 ₱785.64
250 6.50256 ₱1,625.64
500 5.20166 ₱2,600.83
1,000 3.98784 ₱3,987.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : M74VHC1GT14DTT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ₱3.46777

M74VHC1GT14DTT1G

Datasheet
Digi-Key Part Number M74VHC1GT14DTT1GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number M74VHC1GT14DTT1G
Copy  
Description IC INVERT SCHMITT 1CH 1-IN 5TSOP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Inverter IC 1 Channel Schmitt Trigger 5-TSOP

Copy  
Customer Reference
Documents & Media
Datasheets MC74VHC1G14, MC74VHC1GT14
Environmental Information Material Declaration M74VHC1GT14DTT1G
PCN Assembly/Origin Mult Devices 07/Feb/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet MC74VHC1GT14
EDA / CAD Models M74VHC1GT14DTT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 74VHC
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 3V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.35V ~ 0.6V
Logic Level - High 1.6V ~ 2.1V
Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 5-TSOP
Package / Case SOT-23-5 Thin, TSOT-23-5
Base Part Number M74VHC1GT14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

M74VHC1GT50DTT1G

IC BUFFER NON-INVERT 5.5V 5TSOP

ON Semiconductor

₱17.80000 Details
Additional Resources
Standard Package 1
Other Names M74VHC1GT14DTT1GOSCT