PHP | USD
Favorite

SZHBL5006P2T5G Lighting Protection LED Shunt 7V Surface Mount
Price & Procurement
3,765 In Stock
Can ship immediately
 

Quantity
All prices are in PHP.
Price Break Unit Price Extended Price
1 21.32000 ₱21.32
10 16.18900 ₱161.89
25 14.59560 ₱364.89
100 7.69880 ₱769.88
250 7.62064 ₱1,905.16
500 6.82384 ₱3,411.92
1,000 5.31048 ₱5,310.48
2,500 4.85901 ₱12,147.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : SZHBL5006P2T5GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,765 - Immediate
  • Unit Price: Digi-Reel®

SZHBL5006P2T5G

Datasheet
Digi-Key Part Number SZHBL5006P2T5GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SZHBL5006P2T5G
Copy  
Description LIGHT PROTECTOR LED SHUNT 7V SMD
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Lighting Protection LED Shunt 7V Surface Mount

Copy  
Documents & Media
Datasheets HBL5006 Series
Environmental Information Material Declaration SZHBL5006P2T5G
PCN Packaging Mult Dev Carrier Tape Chg 16/Mar/2016
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Clamping 11.2V
Voltage 7V
Technology LED Shunt
Number of Circuits 1
Applications LED Protection
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SZHBL5006P2T5GOSCT