PHP | USD

SPMWH3326MP7WAU3S0 LED Lighting LM301Z+ White, Warm 3500K 2.75V 65mA 120° 1212 (3030 Metric)
Price & Procurement
27,897 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 14.91000 ₱14.91
10 11.73900 ₱117.39
100 5.28250 ₱528.25
500 4.76962 ₱2,384.81
1,000 3.91760 ₱3,917.60
2,000 3.40667 ₱6,813.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SPMWH3326MP7WAU3S0

Datasheet
Digi-Key Part Number 1510-SPMWH3326MP7WAU3S0CT-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPMWH3326MP7WAU3S0
Copy  
Description LED WHITE 3500K 90CRI 3030
Copy  
Detailed Description

LED Lighting LM301Z+ White, Warm 3500K 2.75V 65mA 120° 1212 (3030 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LM301Z+ CRI90
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM301Z+
Packaging Cut Tape (CT) 
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 28lm (26lm ~ 30lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 157 lm/W
CRI (Color Rendering Index) 90
Current - Max 400mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 12°C/W
Base Part Number SPMWH3326
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SPMWH3326MP5WAU3S0

LED WHITE 3500K 80CRI 3030

Samsung Semiconductor, Inc.

₱13.47000 Details

SPMWHD32AMH5XAU5SL

LED LM301H

Samsung Semiconductor, Inc.

₱20.69000 Details

SPMWH3326MS7WAU3SD

LED LM301D

Samsung Semiconductor, Inc.

₱19.24000 Details

SPMWHD32AMD3XAR0S0

LED MID PWR LM301B 3MMX3MM

Samsung Semiconductor, Inc.

₱18.76000 Details
Additional Resources
Standard Package 1
Other Names 1510-SPMWH3326MP7WAU3S0CT