PHP | USD

LBMF1608T100M 10µH Unshielded Wirewound Inductor 80mA 360mOhm 0603 (1608 Metric)
Price & Procurement
24,064 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 11.55000 ₱11.55
10 10.24700 ₱102.47
25 9.08320 ₱227.08
50 7.72640 ₱386.32
100 6.82200 ₱682.20
250 6.25044 ₱1,562.61
500 5.68276 ₱2,841.38
1,000 4.77347 ₱4,773.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-5882-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ₱3.45526
  • Digi-Reel®  : 587-5882-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,064 - Immediate
  • Unit Price: Digi-Reel®

LBMF1608T100M

Datasheet
Digi-Key Part Number 587-5882-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LBMF1608T100M
Copy  
Description FIXED IND 10UH 80MA 360 MOHM SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 80mA 360mOhm 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series LB, MF Type
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 80mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 360mOhm
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5882-1