PHP | USD

C1005X5R1V225K050BE 2.2µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
4,928 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 15.40000 ₱15.40
10 10.58400 ₱105.84
50 7.40900 ₱370.45
100 6.35050 ₱635.05
500 4.76290 ₱2,381.45
1,000 4.02200 ₱4,022.00
2,500 3.81031 ₱9,525.78
5,000 3.59863 ₱17,993.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-175219-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ₱3.38694
  • Digi-Reel®  : 445-175219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,928 - Immediate
  • Unit Price: Digi-Reel®

C1005X5R1V225K050BE

Datasheet
Digi-Key Part Number 445-175219-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1005X5R1V225K050BE
Copy  
Description CAP CER 2.2UF 35V X5R 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-175219-1