PHP | USD

Price & Procurement
22,940 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 8.18000 ₱8.18
10 7.89000 ₱78.90
25 5.86960 ₱146.74
50 5.04200 ₱252.10
100 4.86870 ₱486.87
250 4.19904 ₱1,049.76
500 4.03066 ₱2,015.33
1,000 3.52694 ₱3,526.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A25378TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: ₱3.38367

350873-1

Datasheet
Digi-Key Part Number A25378CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 350873-1
Copy  
Description CONN PIN 14-18AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Pin Contact Tin 14-18 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Universal MATE-N-LOK
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Finish Tin
Contact Finish Thickness -
Base Part Number 350873
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

1-480699-0

CONN CAP 2POS 94V-2 UNI-MATE

TE Connectivity AMP Connectors

₱10.58000 Details

1-480702-0

CONN PLUG 4POS 94V-2 UNI-MATE

TE Connectivity AMP Connectors

₱14.91000 Details

1-480703-0

CONN CAP 4POS 94V-2 UNI-MATE

TE Connectivity AMP Connectors

₱14.91000 Details

1-480710-0

CONN PLUG 15POS 94V-2 UNI-MATE

TE Connectivity AMP Connectors

₱31.27000 Details

1-480708-0

CONN PLUG 12POS 94V-2 UNI-MATE

TE Connectivity AMP Connectors

₱20.69000 Details

350735-1

CONN PLUG 12POS 94V-0 UNI-MATE

TE Connectivity AMP Connectors

₱38.97000 Details
You May Also Be Interested In

350874-1

CONN SOCKET 14-18AWG CRIMP TIN

TE Connectivity AMP Connectors

₱8.18000 Details

1-480702-0

CONN PLUG 4POS 94V-2 UNI-MATE

TE Connectivity AMP Connectors

₱14.91000 Details

1703062-1

CONN RCPT HSG 2POS MATE-N-LOK

TE Connectivity AMP Connectors

₱36.56000 Details

1-480764-0

CONN CAP 5POS 94V-2 UNI-MATE

TE Connectivity AMP Connectors

₱21.65000 Details

350766-1

CONN PLUG 3POS 94V-0 UNI-MATE

TE Connectivity AMP Connectors

₱22.61000 Details

350851-1

CONN SOCKET 18-24AWG CRIMP TIN

TE Connectivity AMP Connectors

₱4.81000 Details
Additional Resources
Standard Package 1
Other Names A25378CT