PHP | USD

61299-3 Terminal Crimpband, Open Band Connector Crimp 7000-12000 CMA
Price & Procurement
12,189 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 8.18000 ₱8.18
10 7.55300 ₱75.53
25 6.46600 ₱161.65
50 5.65780 ₱282.89
100 5.24880 ₱524.88
250 4.64552 ₱1,161.38
500 4.44344 ₱2,221.72
1,000 3.63519 ₱3,635.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A100725TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: ₱3.49966

61299-3

Datasheet
Digi-Key Part Number A100725CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 61299-3
Copy  
Description CONN SPLICE 7000-12000 CMA CRIMP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Terminal Crimpband, Open Band Connector Crimp 7000-12000 CMA

Copy  
Customer Reference
Documents & Media
Datasheets 61299
Environmental Information 61299-3 Statement of Compliance
3D Drawings 61299-3.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 7000-12000 CMA
Insulation Non-Insulated
Features Ridged
Color -
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

485043-1

CONN SPLICE 4000-9000 CMA CRIMP

TE Connectivity AMP Connectors

₱5.77000 Details

40509

CONN SPLICE 3300-9000 CMA CRIMP

TE Connectivity AMP Connectors

₱6.25000 Details

42779-1

CONN SPLICE 3000-7000 CMA CRIMP

TE Connectivity AMP Connectors

₱8.18000 Details

61492-1

CONN SPLICE 2500-4700 CMA CRIMP

TE Connectivity AMP Connectors

₱4.81000 Details
Additional Resources
Standard Package 1
Other Names 612993
A100725CT