PHP | USD

63963-1 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Price & Procurement
21,990 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 9.14000 ₱9.14
10 8.51500 ₱85.15
25 7.27440 ₱181.86
50 6.36020 ₱318.01
100 5.90310 ₱590.31
250 5.22476 ₱1,306.19
500 4.99670 ₱2,498.35
1,000 4.08839 ₱4,088.39
2,500 3.74758 ₱9,368.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A104114TR-ND
  • Minimum Quantity: 11,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: ₱3.45876

63963-1

Datasheet
Digi-Key Part Number A104114CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 63963-1
Copy  
Description CONN QC RCPT 14-18AWG 0.250
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated

Copy  
Customer Reference
Documents & Media
Datasheets 63963-1 Drawing
Environmental Information 63963-1 Statement of Compliance
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
Mfg CAD Models 63963-1.igs
63963-1.stp
PCN Design/Specification 63010-(1,2) 63963-1 Housing Latches 22/Nov/2014
3D Drawings 63963-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.240" (6.10mm)
Length - Overall -
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Steel
Contact Finish Nickel
Insulation Diameter 0.110" ~ 0.200" (2.79mm ~ 5.08mm)
Base Part Number 63963
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

170891-2

CONN RCPT SLEEVE 0.25 CLEAR

TE Connectivity AMP Connectors

₱13.47000 Details

170891-1

CONN RCPT SLEEVE 0.25 CLEAR

TE Connectivity AMP Connectors

₱12.03000 Details
Additional Resources
Standard Package 1
Other Names A104114CT