PHP | USD

CRGP2010F330K 330 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film
Price & Procurement
7,984 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 20.69000 ₱20.69
10 15.82800 ₱158.28
100 6.66320 ₱666.32
1,000 3.67560 ₱3,675.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A130690TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ₱3.44576
  • Digi-Reel®  : A130690DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,984 - Immediate
  • Unit Price: Digi-Reel®

CRGP2010F330K

Datasheet
Digi-Key Part Number A130690CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number CRGP2010F330K
Copy  
Description CRGP 2010 330K 1%
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

330 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets CRGP Series Datasheet
EDA / CAD Models CRGP2010F330K by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 330 kOhms
Tolerance ±1%
Power (Watts) 1.25W
Composition Thick Film
Features Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
Base Part Number CRGP2010
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A130690CT