PHP | USD

RL73H2AR10FTDF 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Price & Procurement
2,830 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 19.24000 ₱19.24
10 14.62500 ₱146.25
25 11.12320 ₱278.08
50 8.26520 ₱413.26
100 6.14850 ₱614.85
250 5.19396 ₱1,298.49
500 4.45114 ₱2,225.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A138513TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ₱3.39176
  • Digi-Reel®  : A138513DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,830 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : RL73H2AR10FTD-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ₱2.00739

RL73H2AR10FTDF

Datasheet
Digi-Key Part Number A138513CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number RL73H2AR10FTDF
Copy  
Description RES 0.1 OHM 1% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RL73, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
Base Part Number RL73H2
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A138513CT