PHP | USD

Price & Procurement
5,080 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 20.21000 ₱20.21
10 15.34700 ₱153.47
25 11.66200 ₱291.55
50 8.66940 ₱433.47
100 6.44190 ₱644.19
250 5.44412 ₱1,361.03
500 4.66570 ₱2,332.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A109532TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ₱3.55485
  • Digi-Reel®  : A109532DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,080 - Immediate
  • Unit Price: Digi-Reel®

RLP73N1ER10FTDF

Datasheet
Digi-Key Part Number A109532CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number RLP73N1ER10FTDF
Copy  
Description RES 0.1 OHM 1% 1/8W 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 Series Drawing
HTML Datasheet RLP73 Series Drawing
EDA / CAD Models 2176049-8 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RL73, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
Base Part Number RLP73N1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A109532CT