PHP | USD

SN74AHCT1G08DBVR AND Gate IC 1 Channel SOT-23-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 19.73000 ₱19.73
10 14.67400 ₱146.74
25 12.85480 ₱321.37
100 8.31820 ₱831.82
250 6.88552 ₱1,721.38
500 5.50764 ₱2,753.82
1,000 4.22261 ₱4,222.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₱376.00 reeling fee will be applied to each reel ordered.

SN74AHCT1G08DBVR

Datasheet
Digi-Key Part Number 296-1113-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74AHCT1G08DBVR
Copy  
Description IC GATE AND 1CH 2-INP SOT23-5
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

AND Gate IC 1 Channel SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets SN74AHCT1G08
Featured Product Logic Solutions
PCN Design/Specification Copper Wire Base 31/Mar/2014
Copper Wire Revision B 01/Sep/2015
PCN Assembly/Origin Mult Dev 16/Dec/2019
EDA / CAD Models SN74AHCT1G08DBVR by SnapEDA
SN74AHCT1G08DBVR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AHCT
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number 74AHCT1G08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AHCT1G04DBVR

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

₱16.84000 Details

SN74AHCT1G00DBVR

IC GATE NAND 1CH 2-INP SOT23-5

Texas Instruments

₱19.24000 Details

SN74AHCT1G32DBVR

IC GATE OR 1CH 2-INP SOT23-5

Texas Instruments

₱19.24000 Details

FPF2123

IC PWR SWITCH P-CHAN 1:1 SOT23-5

ON Semiconductor

₱30.31000 Details

ADM809JARTZ-REEL7

IC SUPERVISOR 1 CHANNEL SOT23-3

Analog Devices Inc.

₱94.78000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

₱21.65000 Details
Additional Resources
Standard Package 1
Other Names 296-1113-6