PHP | USD

SN74LVC1G00DBVRG4 NAND Gate IC 1 Channel SOT-23-5
Price & Procurement
9,519 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 21.17000 ₱21.17
10 15.92400 ₱159.24
25 13.91360 ₱347.84
100 9.01100 ₱901.10
250 7.45896 ₱1,864.74
500 5.96660 ₱2,983.30
1,000 4.57430 ₱4,574.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₱376.00 reeling fee will be applied to each reel ordered.

SN74LVC1G00DBVRG4

Datasheet
Digi-Key Part Number 296-49912-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G00DBVRG4
Copy  
Description IC GATE NAND 1CH 2-INP SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NAND Gate IC 1 Channel SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC1G00
Manufacturer Product Page SN74LVC1G00DBVRG4 Specifications
EDA / CAD Models SN74LVC1G00DBVRG4 by SnapEDA
SN74LVC1G00DBVRG4 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number 74LVC1G00
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G08DBVRG4

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

₱20.21000 Details

SN74LVC1G00DBVT

IC GATE NAND 1CH 2-INP SOT23-5

Texas Instruments

₱38.01000 Details

SN74LVC2G14DBVT

IC INVERTER 2CH 2-INP SOT23-6

Texas Instruments

₱57.73000 Details

SN74LVC1G00DBVR

SN74LVC1G00 SINGLE 2 INPUT POSIT

Texas Instruments

₱1.44330 Details

SN74LVC1G00DBV3

MOS GENERAL PURP LOG

Texas Instruments

₱4.32990 Details

SN74LVC1G00DBVR

IC GATE NAND 1CH 2-INP SOT23-5

Texas Instruments

₱16.84000 Details
Additional Resources
Standard Package 1
Other Names 296-49912-6