PHP | USD

Price & Procurement
2,637 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 19.24000 ₱19.24
10 14.91400 ₱149.14
25 11.37320 ₱284.33
50 8.44820 ₱422.41
100 6.27840 ₱627.84
250 5.30364 ₱1,325.91
500 4.54640 ₱2,273.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : BC4790TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ₱3.46392

PR02000203300JA100

Datasheet
Digi-Key Part Number BC4790CT-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number PR02000203300JA100
Copy  
Description RES 330 OHM 5% 2W AXIAL
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

330 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film

Copy  
Customer Reference
Documents & Media
Datasheets PR01,02,03 Series
Product Training Modules PR01/02/03 Power Metal Film Leaded Resistors
HTML Datasheet PR01,02,03 Series
EDA / CAD Models PR02000203300JA100 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series PR02
Packaging Cut Tape (CT) 
Part Status Active
Resistance 330 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Automotive AEC-Q200
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC4790CT