PHP | USD
Favorite

Price & Procurement
47,781 In Stock
Can ship immediately
 

Quantity
All prices are in PHP.
Price Break Unit Price Extended Price
1 49.49000 ₱49.49
10 43.66800 ₱436.68
25 40.13560 ₱1,003.39
50 36.61320 ₱1,830.66
100 31.68840 ₱3,168.84
250 26.75780 ₱6,689.45
500 22.53268 ₱11,266.34
1,000 18.73018 ₱18,730.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSCB-2.0TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: ₱18.30781
  • Digi-Reel®  : WSCB-2.0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,781 - Immediate
  • Unit Price: Digi-Reel®

WSC25152R000FEA

Datasheet
Digi-Key Part Number WSCB-2.0CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSC25152R000FEA
Copy  
Description RES SMD 2 OHM 1% 1W 2515
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

2 Ohms ±1% 1W Chip Resistor 2515 J-Lead Pulse Withstanding Wirewound

Copy  
Documents & Media
Datasheets WSC, WSN Series
Mfg CAD Models WSC,WSN.stp
HTML Datasheet WSC, WSN Series
EDA / CAD Models WSC25152R000FEA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSC
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 2515 J-Lead
Supplier Device Package 2515
Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm)
Height - Seated (Max) 0.125" (3.17mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSCB-2.0CT