PHP | USD

MSX1PJHM3/89A Diode Standard 600V 1A Surface Mount MicroSMP
Price & Procurement
97,070 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 18.28000 ₱18.28
10 13.56700 ₱135.67
100 7.67350 ₱767.35
500 5.08042 ₱2,540.21
1,000 3.89499 ₱3,894.99
2,000 3.38695 ₱6,773.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MSX1PJHM3/89AGITR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 94,500 - Immediate
  • Unit Price: ₱3.38694
  • Digi-Reel®  : MSX1PJHM3/89AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 97,070 - Immediate
  • Unit Price: Digi-Reel®

MSX1PJHM3/89A

Datasheet
Digi-Key Part Number MSX1PJHM3/89AGICT-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number MSX1PJHM3/89A
Copy  
Description TVS DIODE 600V MICROSMP
Copy  
Detailed Description

Diode Standard 600V 1A Surface Mount MicroSMP

Copy  
Customer Reference
Documents & Media
Datasheets MSX1P(B,D,G,J)
HTML Datasheet MSX1P(B,D,G,J)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series Automotive, AEC-Q101, eSMP®
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Reverse Recovery Time (trr) 960ns
Current - Reverse Leakage @ Vr 1µA @ 600V
Capacitance @ Vr, F 5pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case MicroSMP
Supplier Device Package MicroSMP
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number MSX1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MSX1PJHM3/89AGICT